Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stud Cam Follower KR 19PP, 8mm ID, 19mm OD

RS Stock No.: 514-203Brand: SKFManufacturers Part No.: KR 19PP
brand-logo
View all in Cam Followers

Technical Document

Specifications

Brand

SKF

Roller Diameter

19mm

Roller Length

11mm

Type

Stud

Bore Size

8mm

Static Load Rating

4750N

Dynamic Load Rating

4180N

Ring Slide & Track System Bearing Type

Concentric

Country of Origin

Germany

You may be interested in
Stud Cam Follower 8mm ID, 19mm OD
AED 106.23Each (ex VAT)
Stock information temporarily unavailable.

AED 218.92

AED 218.92 Each (ex VAT)

AED 229.87

AED 229.87 Each (inc. VAT)

Stud Cam Follower KR 19PP, 8mm ID, 19mm OD

AED 218.92

AED 218.92 Each (ex VAT)

AED 229.87

AED 229.87 Each (inc. VAT)

Stud Cam Follower KR 19PP, 8mm ID, 19mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 218.92
5 - 9AED 210.16
10 - 24AED 205.85
25+AED 201.39
You may be interested in
Stud Cam Follower 8mm ID, 19mm OD
AED 106.23Each (ex VAT)

Technical Document

Specifications

Brand

SKF

Roller Diameter

19mm

Roller Length

11mm

Type

Stud

Bore Size

8mm

Static Load Rating

4750N

Dynamic Load Rating

4180N

Ring Slide & Track System Bearing Type

Concentric

Country of Origin

Germany

You may be interested in
Stud Cam Follower 8mm ID, 19mm OD
AED 106.23Each (ex VAT)