Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stud Cam Follower KR 30 PPA, 12mm ID, 30mm OD

RS Stock No.: 513-824Brand: SKFManufacturers Part No.: KR 30 PPA
brand-logo
View all in Cam Followers

Technical Document

Specifications

Brand

SKF

Roller Diameter

30mm

Roller Length

14mm

Type

Stud

Bore Size

12mm

Static Load Rating

8000N

Dynamic Load Rating

6440N

Ring Slide & Track System Bearing Type

Concentric

Country of Origin

Germany

Product details

SKF Stud Type Track Rollers

Cam followers of the KR design are fitted with needle rollers and have a thick outer ring making them suitable for shock loads.

Concentric cam follower
The outer ring is guided via the integral flange at the head of the stud and the pressed on side washer
SKF Cam followers on the PPA design have axial slide rings of polyamide 66
These slide rings reduce the friction and give relatively cool operation that is advantageous for the grease service life
In the radial direction the slide ring forms a narrow gap to the outer ring that protects against course contaminations
Operating temperature range is -30 to +100°C
The PPA design has an improved profile of the runner surface which gives a better stress distribution, also under misaligned conditions
The PPA design has a crowned running surface
Supplied with grease nipples
Lubrication can be done at the Head or thread end, except KR 16 & 19 which can only be lubricated at the head

You may be interested in
Stud Cam Follower 12mm ID, 30mm OD
AED 149.35Each (ex VAT)
Stock information temporarily unavailable.

AED 280.68

AED 280.68 Each (ex VAT)

AED 294.71

AED 294.71 Each (inc. VAT)

Stud Cam Follower KR 30 PPA, 12mm ID, 30mm OD

AED 280.68

AED 280.68 Each (ex VAT)

AED 294.71

AED 294.71 Each (inc. VAT)

Stud Cam Follower KR 30 PPA, 12mm ID, 30mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 280.68
5 - 9AED 269.40
10 - 24AED 263.78
25+AED 258.17
You may be interested in
Stud Cam Follower 12mm ID, 30mm OD
AED 149.35Each (ex VAT)

Technical Document

Specifications

Brand

SKF

Roller Diameter

30mm

Roller Length

14mm

Type

Stud

Bore Size

12mm

Static Load Rating

8000N

Dynamic Load Rating

6440N

Ring Slide & Track System Bearing Type

Concentric

Country of Origin

Germany

Product details

SKF Stud Type Track Rollers

Cam followers of the KR design are fitted with needle rollers and have a thick outer ring making them suitable for shock loads.

Concentric cam follower
The outer ring is guided via the integral flange at the head of the stud and the pressed on side washer
SKF Cam followers on the PPA design have axial slide rings of polyamide 66
These slide rings reduce the friction and give relatively cool operation that is advantageous for the grease service life
In the radial direction the slide ring forms a narrow gap to the outer ring that protects against course contaminations
Operating temperature range is -30 to +100°C
The PPA design has an improved profile of the runner surface which gives a better stress distribution, also under misaligned conditions
The PPA design has a crowned running surface
Supplied with grease nipples
Lubrication can be done at the Head or thread end, except KR 16 & 19 which can only be lubricated at the head

You may be interested in
Stud Cam Follower 12mm ID, 30mm OD
AED 149.35Each (ex VAT)