SKF Plastic Single Point Automatic Lubrificator, 125 ml

RS Stock No.: 134-7562Brand: SKFManufacturers Part No.: LAGD 125/EM2
brand-logo

Technical Document

Specifications

Brand

SKF

Dispenser Type

Single Point Automatic Lubrificator

Package Size

125 ml

Capacity

125 ml

Material

Plastic

Trade Name

LGEM 2

Maximum Operating Temperature

+60°C

Colour

Black

Better World Product (Find out more)

Yes

Better World Claim

Protects health and safety

Product details

SKF LAGD System 24 Grease

Single point lubricators offer flexibility in many applications as they automatically deliver the correct amount of grease to a single point.
The LAGD series of gas driven single point automatic lubricators from SKF provide tool free activation and time setting. The units are supplied ready to use and are filled with a wide range of SKF lubricants.

Features and Benefits

• Dispense rate from 1 to 12 months
• Stoppable or adjustable
• Transparent container allowing visual inspection
• Compact size
• Greases and chain oils available
• SKF DialSet for correct dispense rate

Product Application Information

SKF system 24 lubricators are ideal for use in restrictive and hazardous locations due to their compact size.
Typical applications include electric motors, conveyors, cranes, chains, elevators and bearing housings.

Approvals

ATEX approved for zone 0

Stock information temporarily unavailable.

AED 185.22

AED 185.22 Each (ex VAT)

AED 194.48

AED 194.48 Each (inc. VAT)

SKF Plastic Single Point Automatic Lubrificator, 125 ml

AED 185.22

AED 185.22 Each (ex VAT)

AED 194.48

AED 194.48 Each (inc. VAT)

SKF Plastic Single Point Automatic Lubrificator, 125 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 6AED 185.22
7 - 39AED 177.82
40+AED 167.53
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

SKF

Dispenser Type

Single Point Automatic Lubrificator

Package Size

125 ml

Capacity

125 ml

Material

Plastic

Trade Name

LGEM 2

Maximum Operating Temperature

+60°C

Colour

Black

Better World Product (Find out more)

Yes

Better World Claim

Protects health and safety

Product details

SKF LAGD System 24 Grease

Single point lubricators offer flexibility in many applications as they automatically deliver the correct amount of grease to a single point.
The LAGD series of gas driven single point automatic lubricators from SKF provide tool free activation and time setting. The units are supplied ready to use and are filled with a wide range of SKF lubricants.

Features and Benefits

• Dispense rate from 1 to 12 months
• Stoppable or adjustable
• Transparent container allowing visual inspection
• Compact size
• Greases and chain oils available
• SKF DialSet for correct dispense rate

Product Application Information

SKF system 24 lubricators are ideal for use in restrictive and hazardous locations due to their compact size.
Typical applications include electric motors, conveyors, cranes, chains, elevators and bearing housings.

Approvals

ATEX approved for zone 0