Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF High Density Polyethylene Lid with spout

RS Stock No.: 273-2580Brand: SKFManufacturers Part No.: LAOS 09699
brand-logo

Technical Document

Specifications

Brand

SKF

Dispenser Type

Lid with spout

Package Size

147 x 390 x 235 mm

Material

High Density Polyethylene

Country of Origin

United States

Stock information temporarily unavailable.

AED 411.85

AED 411.85 Each (ex VAT)

AED 432.44

AED 432.44 Each (inc. VAT)

SKF High Density Polyethylene Lid with spout

AED 411.85

AED 411.85 Each (ex VAT)

AED 432.44

AED 432.44 Each (inc. VAT)

SKF High Density Polyethylene Lid with spout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Dispenser Type

Lid with spout

Package Size

147 x 390 x 235 mm

Material

High Density Polyethylene

Country of Origin

United States