Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

SKF Lithium Complex Soap Grease 5 kg SKF LGMT 2

RS Stock No.: 249-8298Brand: SKFManufacturers Part No.: LGMT 2/5
brand-logo
View all in Greases

Technical Document

Specifications

Brand

SKF

Trade Name

SKF LGMT 2

Grease Type

Lithium Complex Soap

Product Form

Grease

Package Type

Tin

Package Size

5 kg

NGLI Grade

2

Colour

Brown-Red

Viscosity

110mm²/s

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+120°C

Country of Origin

Sweden

Stock information temporarily unavailable.

P.O.A.

SKF Lithium Complex Soap Grease 5 kg SKF LGMT 2

P.O.A.

SKF Lithium Complex Soap Grease 5 kg SKF LGMT 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Trade Name

SKF LGMT 2

Grease Type

Lithium Complex Soap

Product Form

Grease

Package Type

Tin

Package Size

5 kg

NGLI Grade

2

Colour

Brown-Red

Viscosity

110mm²/s

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+120°C

Country of Origin

Sweden