Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yoke Cam Follower NATR 20 PP, 20mm ID, 47mm OD

RS Stock No.: 513-806Brand: SKFManufacturers Part No.: NATR 20 PP
brand-logo
View all in Cam Followers

Technical Document

Specifications

Brand

SKF

Roller Diameter

47mm

Roller Length

24mm

Type

Yoke

Bore Size

20mm

Static Load Rating

24500N

Dynamic Load Rating

14700N

Country of Origin

Germany

Product details

SKF Yoke Type Track Rollers

Support rollers of the NATR design incorporate cage-guided needle rollers and permit relatively high speed operation
The outer ring is guided by the side washers which are pressed on to the inner ring; the washers form gap-type seals with the outer ring
The outer ring is particularly thick-walled and intended for heavy loads and also shock loads
Operating temperature range is -30 to +100°C
Conforms to ISO 6278-1980 and ANSI/AFBMA Standard 16.1-1988 as well as ANSI/AFBMA Standard 16.1-1976

You may be interested in
Yoke Cam Follower 20mm ID, 47mm OD
AED 137.89Each (ex VAT)
Stock information temporarily unavailable.

AED 354.01

AED 354.01 Each (ex VAT)

AED 371.71

AED 371.71 Each (inc. VAT)

Yoke Cam Follower NATR 20 PP, 20mm ID, 47mm OD

AED 354.01

AED 354.01 Each (ex VAT)

AED 371.71

AED 371.71 Each (inc. VAT)

Yoke Cam Follower NATR 20 PP, 20mm ID, 47mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 354.01
5 - 9AED 339.80
10 - 24AED 332.79
25+AED 325.69
You may be interested in
Yoke Cam Follower 20mm ID, 47mm OD
AED 137.89Each (ex VAT)

Technical Document

Specifications

Brand

SKF

Roller Diameter

47mm

Roller Length

24mm

Type

Yoke

Bore Size

20mm

Static Load Rating

24500N

Dynamic Load Rating

14700N

Country of Origin

Germany

Product details

SKF Yoke Type Track Rollers

Support rollers of the NATR design incorporate cage-guided needle rollers and permit relatively high speed operation
The outer ring is guided by the side washers which are pressed on to the inner ring; the washers form gap-type seals with the outer ring
The outer ring is particularly thick-walled and intended for heavy loads and also shock loads
Operating temperature range is -30 to +100°C
Conforms to ISO 6278-1980 and ANSI/AFBMA Standard 16.1-1988 as well as ANSI/AFBMA Standard 16.1-1976

You may be interested in
Yoke Cam Follower 20mm ID, 47mm OD
AED 137.89Each (ex VAT)