Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Spherical Radial Cam Follower NATR 8, 8mm ID, 24mm OD

RS Stock No.: 209-1943Brand: SKFManufacturers Part No.: NATR 8
brand-logo
View all in Cam Followers

Technical Document

Specifications

Brand

SKF

Roller Diameter

24mm

Type

Spherical Radial

Bore Size

8mm

Static Load Rating

6100N

Dynamic Load Rating

5280N

Country of Origin

Japan

Stock information temporarily unavailable.

AED 175.56

AED 175.56 Each (ex VAT)

AED 184.34

AED 184.34 Each (inc. VAT)

Spherical Radial Cam Follower NATR 8, 8mm ID, 24mm OD

AED 175.56

AED 175.56 Each (ex VAT)

AED 184.34

AED 184.34 Each (inc. VAT)

Spherical Radial Cam Follower NATR 8, 8mm ID, 24mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Roller Diameter

24mm

Type

Spherical Radial

Bore Size

8mm

Static Load Rating

6100N

Dynamic Load Rating

5280N

Country of Origin

Japan