Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF NUTR 45100 A 45mm I.D Spherical Roller Bearing Roller Bearing, 100mm O.D

RS Stock No.: 210-1514Brand: SKFManufacturers Part No.: NUTR 45100 A
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

45mm

Outside Diameter

100mm

Roller Bearing Type

Spherical Roller Bearing

Race Width

32mm

Bore Type

Parallel

Material

Steel

Static Load Rating

104kN

Number of Rows

2

Roller Material

Steel

Dynamic Load Rating

73.7kN

End Type

Both Sides Sealed

Limiting Speed

1700rpm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 950.84

AED 950.84 Each (ex VAT)

AED 998.38

AED 998.38 Each (inc. VAT)

SKF NUTR 45100 A 45mm I.D Spherical Roller Bearing Roller Bearing, 100mm O.D

AED 950.84

AED 950.84 Each (ex VAT)

AED 998.38

AED 998.38 Each (inc. VAT)

SKF NUTR 45100 A 45mm I.D Spherical Roller Bearing Roller Bearing, 100mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

45mm

Outside Diameter

100mm

Roller Bearing Type

Spherical Roller Bearing

Race Width

32mm

Bore Type

Parallel

Material

Steel

Static Load Rating

104kN

Number of Rows

2

Roller Material

Steel

Dynamic Load Rating

73.7kN

End Type

Both Sides Sealed

Limiting Speed

1700rpm

Country of Origin

Germany