Technical Document
Specifications
Brand
SKFInside Diameter
25mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Material
Pressed Steel
Length
95mm
Width
71mm
Depth
34.1mm
Mount Hole Size
8.7mm
Mount Hole Centre-to-Centre
76mm
Country of Origin
Italy
Product details
SKF Self-lube Bearing Flange units
Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts
Sizes 12 to 25mm & 5/8 in to 1in ID
Quick fit/dismantle
2-bolt & 3-bolt versions available in Metric or Imperial sizes
Supplied with
full fitting instructions.
Stock information temporarily unavailable.
Please check again later.
AED 199.60
Each (ex VAT)
AED 209.58
Each (inc. VAT)
1
AED 199.60
Each (ex VAT)
AED 209.58
Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 199.60 |
5 - 9 | AED 197.25 |
10 - 24 | AED 195.00 |
25+ | AED 192.90 |
Technical Document
Specifications
Brand
SKFInside Diameter
25mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Material
Pressed Steel
Length
95mm
Width
71mm
Depth
34.1mm
Mount Hole Size
8.7mm
Mount Hole Centre-to-Centre
76mm
Country of Origin
Italy
Product details
SKF Self-lube Bearing Flange units
Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts
Sizes 12 to 25mm & 5/8 in to 1in ID
Quick fit/dismantle
2-bolt & 3-bolt versions available in Metric or Imperial sizes
Supplied with
full fitting instructions.