SKF 05B Duplex Roller Chain, 5m, PHC, BS

RS Stock No.: 267-9628Brand: SKFManufacturers Part No.: PHC 05B-2X5MTR
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

SKF

Chain Type

05B

Pitch

8mm

Number of Strands

Duplex

Material

Carbon Steel

Chain Series

PHC

Chain Standard

BS

Length

5m

Plate Height

7.1mm

Roller Diameter

5mm

Standard

BS

Weight

0.33kg

Country of Origin

China

Stock information temporarily unavailable.

AED 601.81

AED 601.81 Each (ex VAT)

AED 631.90

AED 631.90 Each (inc. VAT)

SKF 05B Duplex Roller Chain, 5m, PHC, BS

AED 601.81

AED 601.81 Each (ex VAT)

AED 631.90

AED 631.90 Each (inc. VAT)

SKF 05B Duplex Roller Chain, 5m, PHC, BS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Chain Type

05B

Pitch

8mm

Number of Strands

Duplex

Material

Carbon Steel

Chain Series

PHC

Chain Standard

BS

Length

5m

Plate Height

7.1mm

Roller Diameter

5mm

Standard

BS

Weight

0.33kg

Country of Origin

China