Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 08B Duplex Roller Chain, 10ft, PHC, BS

RS Stock No.: 267-9663Brand: SKFManufacturers Part No.: PHC 08B-2X10FT
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

SKF

Chain Type

08B

Pitch

12.7mm

Number of Strands

Duplex

Material

Carbon Steel

Chain Series

PHC

Chain Standard

BS

Length

10ft

Plate Height

11.8mm

Roller Diameter

8.51mm

Overall Width

7.75mm

Standard

British/European

Weight

4.02kg

Country of Origin

China

Stock information temporarily unavailable.

AED 425.83

AED 425.83 Each (ex VAT)

AED 447.12

AED 447.12 Each (inc. VAT)

SKF 08B Duplex Roller Chain, 10ft, PHC, BS

AED 425.83

AED 425.83 Each (ex VAT)

AED 447.12

AED 447.12 Each (inc. VAT)

SKF 08B Duplex Roller Chain, 10ft, PHC, BS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Chain Type

08B

Pitch

12.7mm

Number of Strands

Duplex

Material

Carbon Steel

Chain Series

PHC

Chain Standard

BS

Length

10ft

Plate Height

11.8mm

Roller Diameter

8.51mm

Overall Width

7.75mm

Standard

British/European

Weight

4.02kg

Country of Origin

China