Technical Document
Specifications
Brand
SKFChain Type
08B
Pitch
12.7mm
Number of Strands
Duplex
Material
Carbon Steel
Chain Series
PHC
Chain Standard
BS
Length
5m
Plate Height
11.8mm
Roller Diameter
8.51mm
Weight
6.7kg
Country of Origin
China
Stock information temporarily unavailable.
AED 698.09
AED 698.09 Each (ex VAT)
AED 732.99
AED 732.99 Each (inc. VAT)
SKF 08B Duplex Roller Chain, 5m, PHC, BS
1
AED 698.09
AED 698.09 Each (ex VAT)
AED 732.99
AED 732.99 Each (inc. VAT)
SKF 08B Duplex Roller Chain, 5m, PHC, BS
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFChain Type
08B
Pitch
12.7mm
Number of Strands
Duplex
Material
Carbon Steel
Chain Series
PHC
Chain Standard
BS
Length
5m
Plate Height
11.8mm
Roller Diameter
8.51mm
Weight
6.7kg
Country of Origin
China