Technical Document
Specifications
Brand
SKFChain Type
35-1
Pitch
9.53mm
Number of Strands
Simplex
Material
Carbon Steel
Chain Series
PHC
Chain Standard
ANSI
Length
5m
Country of Origin
China
Stock information temporarily unavailable.
AED 264.39
AED 264.39 Each (ex VAT)
AED 277.61
AED 277.61 Each (inc. VAT)
SKF 35-1 Simplex Roller Chain, 5m, PHC, ANSI
1
AED 264.39
AED 264.39 Each (ex VAT)
AED 277.61
AED 277.61 Each (inc. VAT)
SKF 35-1 Simplex Roller Chain, 5m, PHC, ANSI
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFChain Type
35-1
Pitch
9.53mm
Number of Strands
Simplex
Material
Carbon Steel
Chain Series
PHC
Chain Standard
ANSI
Length
5m
Country of Origin
China