Technical Document
Specifications
Brand
SKFChain Type
80-1
Pitch
25.4mm
Number of Strands
Simplex
Material
Carbon Steel
Chain Series
PHC
Chain Standard
ANSI
Length
10ft
Plate Height
24mm
Roller Diameter
15.88mm
Overall Width
15.75mm
Standard
American
Weight
7.8kg
Country of Origin
China
AED 829.82
AED 829.82 Each (ex VAT)
AED 871.31
AED 871.31 Each (inc. VAT)
1
AED 829.82
AED 829.82 Each (ex VAT)
AED 871.31
AED 871.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFChain Type
80-1
Pitch
25.4mm
Number of Strands
Simplex
Material
Carbon Steel
Chain Series
PHC
Chain Standard
ANSI
Length
10ft
Plate Height
24mm
Roller Diameter
15.88mm
Overall Width
15.75mm
Standard
American
Weight
7.8kg
Country of Origin
China