Technical Document
Specifications
Brand
SKFBore
55mm
Coupling Types
Flex Coupling
Outside Diameter
508mm
Length
125mm
Fastening Type
Bolt Kit
Torque Rating
9325Nm
Country of Origin
China
Stock information temporarily unavailable.
AED 7,773.83
AED 7,773.83 Each (ex VAT)
AED 8,162.52
AED 8,162.52 Each (inc. VAT)
SKF Flex Coupling, 508mm Outside Diameter, 55mm Bore, 125mm Length Coupler
1
AED 7,773.83
AED 7,773.83 Each (ex VAT)
AED 8,162.52
AED 8,162.52 Each (inc. VAT)
SKF Flex Coupling, 508mm Outside Diameter, 55mm Bore, 125mm Length Coupler
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFBore
55mm
Coupling Types
Flex Coupling
Outside Diameter
508mm
Length
125mm
Fastening Type
Bolt Kit
Torque Rating
9325Nm
Country of Origin
China