SKF Flexible Coupling Flector 104mm

RS Stock No.: 231-1977Brand: SKFManufacturers Part No.: PHE F40NRTYRE
brand-logo
View all in Flexible Coupling Flectors

Technical Document

Specifications

Brand

SKF

Size

104mm

Bore

92mm

Coupling Types

Tyre Coupling

Torque Rating

64Nm

Length

33mm

Country of Origin

India

Stock information temporarily unavailable.

AED 95.66

AED 95.66 Each (ex VAT)

AED 100.44

AED 100.44 Each (inc. VAT)

SKF Flexible Coupling Flector 104mm

AED 95.66

AED 95.66 Each (ex VAT)

AED 100.44

AED 100.44 Each (inc. VAT)

SKF Flexible Coupling Flector 104mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Size

104mm

Bore

92mm

Coupling Types

Tyre Coupling

Torque Rating

64Nm

Length

33mm

Country of Origin

India