SKF 60 Tooth Pilot Sprocket, PHS 08B-1A60 08B-1 Chain Type

RS Stock No.: 267-9124Brand: SKFManufacturers Part No.: PHS 08B-1A60
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

SKF

Number Of Teeth

60

To Fit British Standard Chain Type

08B-1

Bore Type

Pilot

Maximum Bore Diameter

20mm

Pitch Diameter

242.66mm

Material

Steel

Country of Origin

China

Stock information temporarily unavailable.

AED 208.74

AED 208.74 Each (ex VAT)

AED 219.18

AED 219.18 Each (inc. VAT)

SKF 60 Tooth Pilot Sprocket, PHS 08B-1A60 08B-1 Chain Type

AED 208.74

AED 208.74 Each (ex VAT)

AED 219.18

AED 219.18 Each (inc. VAT)

SKF 60 Tooth Pilot Sprocket, PHS 08B-1A60 08B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Number Of Teeth

60

To Fit British Standard Chain Type

08B-1

Bore Type

Pilot

Maximum Bore Diameter

20mm

Pitch Diameter

242.66mm

Material

Steel

Country of Origin

China