Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 11 Tooth Pilot Sprocket, PHS 12B-1A11 12B-1 Chain Type

RS Stock No.: 267-8854Brand: SKFManufacturers Part No.: PHS 12B-1A11
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

SKF

Number Of Teeth

11

To Fit British Standard Chain Type

12B-1

Bore Type

Pilot

Maximum Bore Diameter

12mm

Pitch Diameter

67.61mm

Country of Origin

China

Stock information temporarily unavailable.

AED 25.52

AED 25.52 Each (ex VAT)

AED 26.80

AED 26.80 Each (inc. VAT)

SKF 11 Tooth Pilot Sprocket, PHS 12B-1A11 12B-1 Chain Type

AED 25.52

AED 25.52 Each (ex VAT)

AED 26.80

AED 26.80 Each (inc. VAT)

SKF 11 Tooth Pilot Sprocket, PHS 12B-1A11 12B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Number Of Teeth

11

To Fit British Standard Chain Type

12B-1

Bore Type

Pilot

Maximum Bore Diameter

12mm

Pitch Diameter

67.61mm

Country of Origin

China