SKF 26 Tooth Taper Bush Sprocket, PHS 12B-1TB26 12B-1 Chain Type

RS Stock No.: 267-8888Brand: SKFManufacturers Part No.: PHS 12B-1TB26
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

SKF

Number Of Teeth

26

To Fit British Standard Chain Type

12B-1

Bore Type

Taper Bush

Maximum Bore Diameter

63.5mm

Pitch Diameter

158.04mm

Country of Origin

China

Stock information temporarily unavailable.

AED 216.25

AED 216.25 Each (ex VAT)

AED 227.06

AED 227.06 Each (inc. VAT)

SKF 26 Tooth Taper Bush Sprocket, PHS 12B-1TB26 12B-1 Chain Type

AED 216.25

AED 216.25 Each (ex VAT)

AED 227.06

AED 227.06 Each (inc. VAT)

SKF 26 Tooth Taper Bush Sprocket, PHS 12B-1TB26 12B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Number Of Teeth

26

To Fit British Standard Chain Type

12B-1

Bore Type

Taper Bush

Maximum Bore Diameter

63.5mm

Pitch Diameter

158.04mm

Country of Origin

China