SKF 38 Tooth Taper Bush Sprocket, PHS 12B-2TB38 12B-2 Chain Type

RS Stock No.: 267-8933Brand: SKFManufacturers Part No.: PHS 12B-2TB38
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

SKF

Number Of Teeth

38

To Fit British Standard Chain Type

12B-2

Bore Type

Taper Bush

Maximum Bore Diameter

76.2mm

Pitch Diameter

230.69mm

Country of Origin

China

Stock information temporarily unavailable.

AED 855.70

AED 855.70 Each (ex VAT)

AED 898.48

AED 898.48 Each (inc. VAT)

SKF 38 Tooth Taper Bush Sprocket, PHS 12B-2TB38 12B-2 Chain Type

AED 855.70

AED 855.70 Each (ex VAT)

AED 898.48

AED 898.48 Each (inc. VAT)

SKF 38 Tooth Taper Bush Sprocket, PHS 12B-2TB38 12B-2 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Number Of Teeth

38

To Fit British Standard Chain Type

12B-2

Bore Type

Taper Bush

Maximum Bore Diameter

76.2mm

Pitch Diameter

230.69mm

Country of Origin

China