SKF QJ 217 MA Single Row Angular Contact Ball Bearing- Open Type 85mm I.D, 150mm O.D

RS Stock No.: 208-0401Brand: SKFManufacturers Part No.: QJ 217 MA
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

85mm

Outside Diameter

150mm

Race Width

28mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Machined Metal

Number of Rows

1

Static Load Rating

173kN

Dynamic Load Rating

156kN

Bore Type

Parallel

Partial Bearing Code

QJ 217 MA

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,244.90

AED 2,244.90 Each (ex VAT)

AED 2,357.14

AED 2,357.14 Each (inc. VAT)

SKF QJ 217 MA Single Row Angular Contact Ball Bearing- Open Type 85mm I.D, 150mm O.D

AED 2,244.90

AED 2,244.90 Each (ex VAT)

AED 2,357.14

AED 2,357.14 Each (inc. VAT)

SKF QJ 217 MA Single Row Angular Contact Ball Bearing- Open Type 85mm I.D, 150mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

85mm

Outside Diameter

150mm

Race Width

28mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Machined Metal

Number of Rows

1

Static Load Rating

173kN

Dynamic Load Rating

156kN

Bore Type

Parallel

Partial Bearing Code

QJ 217 MA

Country of Origin

Germany