Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF QJ 314 MA Single Row Angular Contact Ball Bearing- Open Type 70mm I.D, 150mm O.D

RS Stock No.: 208-0416Brand: SKFManufacturers Part No.: QJ 314 MA
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

70mm

Outside Diameter

150mm

Race Width

35mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Machined Metal

Number of Rows

1

Static Load Rating

180kN

Dynamic Load Rating

200kN

Bore Type

Parallel

Partial Bearing Code

QJ 314 MA

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,524.83

AED 2,524.83 Each (ex VAT)

AED 2,651.07

AED 2,651.07 Each (inc. VAT)

SKF QJ 314 MA Single Row Angular Contact Ball Bearing- Open Type 70mm I.D, 150mm O.D

AED 2,524.83

AED 2,524.83 Each (ex VAT)

AED 2,651.07

AED 2,651.07 Each (inc. VAT)

SKF QJ 314 MA Single Row Angular Contact Ball Bearing- Open Type 70mm I.D, 150mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

70mm

Outside Diameter

150mm

Race Width

35mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Machined Metal

Number of Rows

1

Static Load Rating

180kN

Dynamic Load Rating

200kN

Bore Type

Parallel

Partial Bearing Code

QJ 314 MA

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more