Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF SNL 218 Plummer Block House -, 100mm ID

RS Stock No.: 213-2018Brand: SKFManufacturers Part No.: SNL 218
brand-logo

Technical Document

Specifications

Brand

SKF

Inside Diameter

100mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

100mm

Mount Hole Size

28 mm

Length

345mm

Depth

65mm

Overall Height

192mm

Mount Hole Centre-to-Centre

290mm

Country of Origin

Lithuania

Stock information temporarily unavailable.

AED 1,868.00

AED 1,868.00 Each (ex VAT)

AED 1,961.40

AED 1,961.40 Each (inc. VAT)

SKF SNL 218 Plummer Block House -, 100mm ID

AED 1,868.00

AED 1,868.00 Each (ex VAT)

AED 1,961.40

AED 1,961.40 Each (inc. VAT)

SKF SNL 218 Plummer Block House -, 100mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

100mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

100mm

Mount Hole Size

28 mm

Length

345mm

Depth

65mm

Overall Height

192mm

Mount Hole Centre-to-Centre

290mm

Country of Origin

Lithuania