Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

SKF SY 25 TF Pillow Block -, 25mm ID

RS Stock No.: 339-8445Brand: SKFManufacturers Part No.: SY 25 TF
brand-logo

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Bearing Unit Type

Pillow Block Bearing Unit

Material

Cast Iron

Centre Height

36.5mm

Mount Hole Size

10 mm

Length

130mm

Depth

36mm

Overall Height

70mm

Mount Hole Centre-to-Centre

102mm

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

AED 193.64

AED 193.64 Each (ex VAT)

AED 203.32

AED 203.32 Each (inc. VAT)

SKF SY 25 TF Pillow Block -, 25mm ID

AED 193.64

AED 193.64 Each (ex VAT)

AED 203.32

AED 203.32 Each (inc. VAT)

SKF SY 25 TF Pillow Block -, 25mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 193.64
5 - 9AED 189.62
10 - 24AED 188.70
25+AED 187.61
You may be interested in

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Bearing Unit Type

Pillow Block Bearing Unit

Material

Cast Iron

Centre Height

36.5mm

Mount Hole Size

10 mm

Length

130mm

Depth

36mm

Overall Height

70mm

Mount Hole Centre-to-Centre

102mm

Country of Origin

Italy

You may be interested in