Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF SY 30 TF Plummer Block House -, 30mm ID

RS Stock No.: 339-8451Brand: SKFManufacturers Part No.: SY 30 TF
brand-logo

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

42.9mm

Mount Hole Size

12mm

Length

152mm

Depth

40mm

Overall Height

82.5mm

Mount Hole Centre-to-Centre

117.5mm

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

AED 241.30

AED 241.30 Each (ex VAT)

AED 253.36

AED 253.36 Each (inc. VAT)

SKF SY 30 TF Plummer Block House -, 30mm ID

AED 241.30

AED 241.30 Each (ex VAT)

AED 253.36

AED 253.36 Each (inc. VAT)

SKF SY 30 TF Plummer Block House -, 30mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 241.30
5 - 9AED 236.30
10 - 24AED 235.25
25+AED 234.00
You may be interested in

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

42.9mm

Mount Hole Size

12mm

Length

152mm

Depth

40mm

Overall Height

82.5mm

Mount Hole Centre-to-Centre

117.5mm

Country of Origin

Italy

You may be interested in