Technical Document
Specifications
Brand
SKFInside Diameter
62mm
Bearing Unit Type
Pillow Block Bearing Unit
Material
Cast Iron
Centre Height
42.9mm
Mount Hole Size
23.5 mm
Length
219mm
Depth
40mm
Overall Height
82mm
Mount Hole Centre-to-Centre
117.5mm
Country of Origin
Italy
AED 130.83
AED 130.83 Each (ex VAT)
AED 137.37
AED 137.37 Each (inc. VAT)
1
AED 130.83
AED 130.83 Each (ex VAT)
AED 137.37
AED 137.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
62mm
Bearing Unit Type
Pillow Block Bearing Unit
Material
Cast Iron
Centre Height
42.9mm
Mount Hole Size
23.5 mm
Length
219mm
Depth
40mm
Overall Height
82mm
Mount Hole Centre-to-Centre
117.5mm
Country of Origin
Italy