Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF SY 508 M Pillow Block -, 80mm ID

RS Stock No.: 213-2053Brand: SKFManufacturers Part No.: SY 508 M
brand-logo

Technical Document

Specifications

Brand

SKF

Inside Diameter

80mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

49.2mm

Mount Hole Size

24.51 mm

Length

240mm

Overall Height

99mm

Mount Hole Centre-to-Centre

146.05mm

Country of Origin

Italy

Stock information temporarily unavailable.

AED 168.52

AED 168.52 Each (ex VAT)

AED 176.95

AED 176.95 Each (inc. VAT)

SKF SY 508 M Pillow Block -, 80mm ID

AED 168.52

AED 168.52 Each (ex VAT)

AED 176.95

AED 176.95 Each (inc. VAT)

SKF SY 508 M Pillow Block -, 80mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

80mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

49.2mm

Mount Hole Size

24.51 mm

Length

240mm

Overall Height

99mm

Mount Hole Centre-to-Centre

146.05mm

Country of Origin

Italy