SKF SY 510 M Pillow Block -, 90mm ID

RS Stock No.: 213-2054Brand: SKFManufacturers Part No.: SY 510 M
brand-logo

Technical Document

Specifications

Brand

SKF

Inside Diameter

90mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

57.2mm

Length

219mm

Mount Hole Centre-to-Centre

157mm

Country of Origin

Italy

Stock information temporarily unavailable.

AED 250.11

AED 250.11 Each (ex VAT)

AED 262.62

AED 262.62 Each (inc. VAT)

SKF SY 510 M Pillow Block -, 90mm ID

AED 250.11

AED 250.11 Each (ex VAT)

AED 262.62

AED 262.62 Each (inc. VAT)

SKF SY 510 M Pillow Block -, 90mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

90mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

57.2mm

Length

219mm

Mount Hole Centre-to-Centre

157mm

Country of Origin

Italy