Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF SYWK 25 YTH Pillow Block Bearing -, 25mm ID

RS Stock No.: 125-2424Brand: SKFManufacturers Part No.: SYWK 25 YTH
brand-logo

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Bearing Unit Type

Pillow Block

Material

Stainless Steel

Centre Height

36.5mm

Mount Hole Size

10 mm

Length

134mm

Depth

32mm

Overall Height

70.5mm

Mount Hole Centre-to-Centre

105mm

For Use With

SKF Food Line Y-Housings and Y-Bearing Units

Country of Origin

Italy

Product details

SKF Food Line Y-Bearing Units

Food Line Y-bearing units from SKF offer an innovative solution to washroom-related problems such as corrosion and premature bearing failure. Productivity is increased by eliminating human error through grease misuse and preventing contamination. With less grease consumption, SKF Food Line Y-bearings eliminate the need for relubrication and reduce waste.

Composite Housing

The Y-bearing housing is made from a thermoplastic composite material making it strong, lightweight and chemical resistant. Capable of resisting citric acids, cooking fats and most food and beverage processing chemicals.
Steel coils embedded in the housing increase the fracture strength of the Y-bearing. The polyamide filled base allows for surface-to-surface mounting and eliminates gaps and contaminant build-up.
Stability created by stainless steel bolt-hole inserts increasing strength and preventing corrosion. Housing designs available are, plummer block (SY series) and tapped base (SYF series).

Insert Bearings

The stainless steel insert bearings are corrosion resistant, strong and are supplied with a high performance sealing system. They are self-aligning which in turn provides a longer service life.

High-quality NSF H1 Approved Grease

Each SKF Food Line Y-bearing is prelubricated with a non-toxic food grade grease which is odourless and tasteless. This grease has a broad temperature range and extends the life of the bearing.

Features and Benefits

• Eliminates relubrication downtime
• Improved foreign body prevention
• Reduced grease use
• Corrosion resistant under most washdown conditions
• Improved bacteria elimination
• Food-grade grease, NSF H1
• Light grey polyamide composite housing
• Stainless steel Y-bearing with grub screws
• Temperature range -45 °C to 150°C

You may be interested in
SKF SY 25 TF Pillow Block -, 25mm ID
AED 207.27Each (ex VAT)
SKF P 25 TF Plummer Block House -, 25mm ID
AED 234.39Each (ex VAT)
Stock information temporarily unavailable.

AED 512.03

AED 512.03 Each (ex VAT)

AED 537.63

AED 537.63 Each (inc. VAT)

SKF SYWK 25 YTH Pillow Block Bearing -, 25mm ID

AED 512.03

AED 512.03 Each (ex VAT)

AED 537.63

AED 537.63 Each (inc. VAT)

SKF SYWK 25 YTH Pillow Block Bearing -, 25mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 512.03
5 - 9AED 497.70
10 - 24AED 484.36
25+AED 471.61
You may be interested in
SKF SY 25 TF Pillow Block -, 25mm ID
AED 207.27Each (ex VAT)
SKF P 25 TF Plummer Block House -, 25mm ID
AED 234.39Each (ex VAT)

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Bearing Unit Type

Pillow Block

Material

Stainless Steel

Centre Height

36.5mm

Mount Hole Size

10 mm

Length

134mm

Depth

32mm

Overall Height

70.5mm

Mount Hole Centre-to-Centre

105mm

For Use With

SKF Food Line Y-Housings and Y-Bearing Units

Country of Origin

Italy

Product details

SKF Food Line Y-Bearing Units

Food Line Y-bearing units from SKF offer an innovative solution to washroom-related problems such as corrosion and premature bearing failure. Productivity is increased by eliminating human error through grease misuse and preventing contamination. With less grease consumption, SKF Food Line Y-bearings eliminate the need for relubrication and reduce waste.

Composite Housing

The Y-bearing housing is made from a thermoplastic composite material making it strong, lightweight and chemical resistant. Capable of resisting citric acids, cooking fats and most food and beverage processing chemicals.
Steel coils embedded in the housing increase the fracture strength of the Y-bearing. The polyamide filled base allows for surface-to-surface mounting and eliminates gaps and contaminant build-up.
Stability created by stainless steel bolt-hole inserts increasing strength and preventing corrosion. Housing designs available are, plummer block (SY series) and tapped base (SYF series).

Insert Bearings

The stainless steel insert bearings are corrosion resistant, strong and are supplied with a high performance sealing system. They are self-aligning which in turn provides a longer service life.

High-quality NSF H1 Approved Grease

Each SKF Food Line Y-bearing is prelubricated with a non-toxic food grade grease which is odourless and tasteless. This grease has a broad temperature range and extends the life of the bearing.

Features and Benefits

• Eliminates relubrication downtime
• Improved foreign body prevention
• Reduced grease use
• Corrosion resistant under most washdown conditions
• Improved bacteria elimination
• Food-grade grease, NSF H1
• Light grey polyamide composite housing
• Stainless steel Y-bearing with grub screws
• Temperature range -45 °C to 150°C

You may be interested in
SKF SY 25 TF Pillow Block -, 25mm ID
AED 207.27Each (ex VAT)
SKF P 25 TF Plummer Block House -, 25mm ID
AED 234.39Each (ex VAT)