SKF Belt Alignment Tool - Laser Class 2

RS Stock No.: 275-4086Brand: SKFManufacturers Part No.: TKBA 31
brand-logo
View all in Laser Alignment Tools

Technical Document

Specifications

Brand

SKF

Laser Wave Length

520nm

Laser Class

Class 2

Measurement Range

2.4m

Output Power

1mW

Power Source

Battery Operated

Weight

1.88kg

Dimensions

98 x 97 x 52mm

Country of Origin

Germany

AED 11,204.71

AED 11,204.71 Each (ex VAT)

AED 11,764.95

AED 11,764.95 Each (inc. VAT)

SKF Belt Alignment Tool - Laser Class 2

AED 11,204.71

AED 11,204.71 Each (ex VAT)

AED 11,764.95

AED 11,764.95 Each (inc. VAT)

SKF Belt Alignment Tool - Laser Class 2

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SKF

Laser Wave Length

520nm

Laser Class

Class 2

Measurement Range

2.4m

Output Power

1mW

Power Source

Battery Operated

Weight

1.88kg

Dimensions

98 x 97 x 52mm

Country of Origin

Germany