SKF Tachometer Best Accuracy ±0.01 % - Contact, Digital, Non Contact LCD

RS Stock No.: 241-1557Brand: SKFManufacturers Part No.: TKRT 21
brand-logo
View all in Tachometers

Technical Document

Specifications

Brand

SKF

Best Accuracy

±0.01 %

Model Number p

TKRT 21

Category

Contact, Digital, Non Contact

Model Number (p)

TKRT 21

Battery Life

3.30 → 8 h

Battery Type

AA

Display Type

LCD

Width

120mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,579.76

AED 3,579.76 Each (ex VAT)

AED 3,758.75

AED 3,758.75 Each (inc. VAT)

SKF Tachometer Best Accuracy ±0.01 % - Contact, Digital, Non Contact LCD

AED 3,579.76

AED 3,579.76 Each (ex VAT)

AED 3,758.75

AED 3,758.75 Each (inc. VAT)

SKF Tachometer Best Accuracy ±0.01 % - Contact, Digital, Non Contact LCD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Best Accuracy

±0.01 %

Model Number p

TKRT 21

Category

Contact, Digital, Non Contact

Model Number (p)

TKRT 21

Battery Life

3.30 → 8 h

Battery Type

AA

Display Type

LCD

Width

120mm

Country of Origin

Germany