Technical Document
Specifications
Brand
SKFBest Accuracy
±0.01 %
Category
Digital
Battery Life
12 h
Battery Type
AA
Display Type
TFT
Dimensions
295 x 70 x 38mm
Height
70mm
Length
296mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
38mm
Weight
270g
Country of Origin
Germany
AED 4,682.60
AED 4,682.60 Each (ex VAT)
AED 4,916.73
AED 4,916.73 Each (inc. VAT)
1
AED 4,682.60
AED 4,682.60 Each (ex VAT)
AED 4,916.73
AED 4,916.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFBest Accuracy
±0.01 %
Category
Digital
Battery Life
12 h
Battery Type
AA
Display Type
TFT
Dimensions
295 x 70 x 38mm
Height
70mm
Length
296mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
38mm
Weight
270g
Country of Origin
Germany