Dual-use

TKSA 20 Laser Shaft Alignment Tool, 670nm 1mW, Diode Horizontal Single Coupling Alignment

RS Stock No.: 818-3024Brand: SKFManufacturers Part No.: TKSA 20
brand-logo
View all in Laser Modules

Technical Document

Specifications

Brand

SKF

Laser Type

Diode

Laser Wavelength

670nm

Optical Output Power

1mW

Dimensions

87 x 79 x 39mm

Application

Horizontal Single Coupling Alignment, Soft Foot Check

Length

87mm

Country of Origin

Sweden

Product details

Laser Shaft Alignment Tools

Incorrect shaft alignment can contribute to premature bearing failures, shaft fatigue, seal problems vibration and overheating. SKF’s range of laser alignment tools provides maintenance engineers with a highly accurate and easy to use solution to these problems that is more accurate and faster than traditional dial test indicator methods, removing the need for consuming calculations by the engineer.

You may be interested in
SKF Alignment Laser TKSA 41, Class 2
AED 30,658.43Each (ex VAT)
SKF Alignment Laser TKSA 11
AED 12,471.82Each (ex VAT)
SKF Alignment Laser TKSA 31
AED 25,098.80Each (ex VAT)

P.O.A.

TKSA 20 Laser Shaft Alignment Tool, 670nm 1mW, Diode Horizontal Single Coupling Alignment

P.O.A.

TKSA 20 Laser Shaft Alignment Tool, 670nm 1mW, Diode Horizontal Single Coupling Alignment

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
SKF Alignment Laser TKSA 41, Class 2
AED 30,658.43Each (ex VAT)
SKF Alignment Laser TKSA 11
AED 12,471.82Each (ex VAT)
SKF Alignment Laser TKSA 31
AED 25,098.80Each (ex VAT)

Technical Document

Specifications

Brand

SKF

Laser Type

Diode

Laser Wavelength

670nm

Optical Output Power

1mW

Dimensions

87 x 79 x 39mm

Application

Horizontal Single Coupling Alignment, Soft Foot Check

Length

87mm

Country of Origin

Sweden

Product details

Laser Shaft Alignment Tools

Incorrect shaft alignment can contribute to premature bearing failures, shaft fatigue, seal problems vibration and overheating. SKF’s range of laser alignment tools provides maintenance engineers with a highly accurate and easy to use solution to these problems that is more accurate and faster than traditional dial test indicator methods, removing the need for consuming calculations by the engineer.

You may be interested in
SKF Alignment Laser TKSA 41, Class 2
AED 30,658.43Each (ex VAT)
SKF Alignment Laser TKSA 11
AED 12,471.82Each (ex VAT)
SKF Alignment Laser TKSA 31
AED 25,098.80Each (ex VAT)