Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Dual-use

TKSA 40 Laser Shaft Alignment Tool, 670nm 1mW, Diode

RS Stock No.: 818-3027Brand: SKFManufacturers Part No.: TKSA 40
brand-logo
View all in Laser Modules

Technical Document

Specifications

Brand

SKF

Laser Type

Diode

Laser Wavelength

670nm

Optical Output Power

1mW

Dimensions

87 x 79 x 39mm

Application

Horizontal Single Coupling Alignment, Soft Foot Check, Storage of Result, Tolerance Check

Length

87mm

Country of Origin

Sweden

Product details

Laser Shaft Alignment Tools

Incorrect shaft alignment can contribute to premature bearing failures, shaft fatigue, seal problems vibration and overheating. SKF’s range of laser alignment tools provides maintenance engineers with a highly accurate and easy to use solution to these problems that is more accurate and faster than traditional dial test indicator methods, removing the need for consuming calculations by the engineer.

You may be interested in
SKF Alignment Laser TKSA 41, Class 2
AED 28,980.58Each (ex VAT)
SKF Alignment Laser TKSA 11
AED 11,787.00Each (ex VAT)
SKF Alignment Laser TKSA 31
AED 23,021.89Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

TKSA 40 Laser Shaft Alignment Tool, 670nm 1mW, Diode

P.O.A.

TKSA 40 Laser Shaft Alignment Tool, 670nm 1mW, Diode
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SKF Alignment Laser TKSA 41, Class 2
AED 28,980.58Each (ex VAT)
SKF Alignment Laser TKSA 11
AED 11,787.00Each (ex VAT)
SKF Alignment Laser TKSA 31
AED 23,021.89Each (ex VAT)

Technical Document

Specifications

Brand

SKF

Laser Type

Diode

Laser Wavelength

670nm

Optical Output Power

1mW

Dimensions

87 x 79 x 39mm

Application

Horizontal Single Coupling Alignment, Soft Foot Check, Storage of Result, Tolerance Check

Length

87mm

Country of Origin

Sweden

Product details

Laser Shaft Alignment Tools

Incorrect shaft alignment can contribute to premature bearing failures, shaft fatigue, seal problems vibration and overheating. SKF’s range of laser alignment tools provides maintenance engineers with a highly accurate and easy to use solution to these problems that is more accurate and faster than traditional dial test indicator methods, removing the need for consuming calculations by the engineer.

You may be interested in
SKF Alignment Laser TKSA 41, Class 2
AED 28,980.58Each (ex VAT)
SKF Alignment Laser TKSA 11
AED 11,787.00Each (ex VAT)
SKF Alignment Laser TKSA 31
AED 23,021.89Each (ex VAT)