Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

SKF Alignment Laser TKSA 41, Class 2

RS Stock No.: 885-5300Brand: SKFManufacturers Part No.: TKSA 41
brand-logo
View all in Shaft Alignment Tools

Technical Document

Specifications

Brand

SKF

Measurement Range

0.07 → 4m

Laser Class

Class 2

Weight

0.64kg

Dimensions

120 x 90 x 36mm

Country of Origin

United Kingdom

Product details

SKF TKSA 41 Laser Alignment Tool

Introducing a laser alignment tool from SKF. The TKSA 41 system is the ideal solution for obtaining accurate measurements in shaft alignment applications. The device guarantees accurate measurements every time even in extreme conditions. The ergonomic design makes this device a joy to use, the display unit has an intuitive touch screen navigation making it fast and easy to use.

Why would you buy this product?

• Wireless communication improves instrument handling
• Automatic measurement enables hands-free measurements
• Automatic reports are generated after each alignment
• Horizontal and vertical alignments.
• Machine library -overview of all machines and alignment reports

Features and Benefits

• Accurate shaft alignments
• 2 wireless measurement units
• Large sized detectors
• Powerful lasers
• 16 hours of continuous use (MU) 8 hours (DU)
• 2 x V-brackets with chains
• Ergonomic display unit
• 5.6 in colour resistive touchscreen LCD
• Operating temperature: 0 to 45 °C
• Features an IP rating of IP54

Product Application Information

Shaft alignment is recommended for almost every industry, as it enables machine uptime to be improved and maintenance costs to be reduced. The simplicity of the TKSA 41 provides greater confidence for the performance of alignment tasks on all types of horizontal rotating machines.

Laser Shaft Alignment Tools

Incorrect shaft alignment can contribute to premature bearing failures, shaft fatigue, seal problems vibration and overheating. SKF’s range of laser alignment tools provides maintenance engineers with a highly accurate and easy to use solution to these problems that is more accurate and faster than traditional dial test indicator methods, removing the need for consuming calculations by the engineer.

You may be interested in
Stock information temporarily unavailable.

AED 27,600.55

AED 27,600.55 Each (ex VAT)

AED 28,980.58

AED 28,980.58 Each (inc. VAT)

SKF Alignment Laser TKSA 41, Class 2

AED 27,600.55

AED 27,600.55 Each (ex VAT)

AED 28,980.58

AED 28,980.58 Each (inc. VAT)

SKF Alignment Laser TKSA 41, Class 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SKF

Measurement Range

0.07 → 4m

Laser Class

Class 2

Weight

0.64kg

Dimensions

120 x 90 x 36mm

Country of Origin

United Kingdom

Product details

SKF TKSA 41 Laser Alignment Tool

Introducing a laser alignment tool from SKF. The TKSA 41 system is the ideal solution for obtaining accurate measurements in shaft alignment applications. The device guarantees accurate measurements every time even in extreme conditions. The ergonomic design makes this device a joy to use, the display unit has an intuitive touch screen navigation making it fast and easy to use.

Why would you buy this product?

• Wireless communication improves instrument handling
• Automatic measurement enables hands-free measurements
• Automatic reports are generated after each alignment
• Horizontal and vertical alignments.
• Machine library -overview of all machines and alignment reports

Features and Benefits

• Accurate shaft alignments
• 2 wireless measurement units
• Large sized detectors
• Powerful lasers
• 16 hours of continuous use (MU) 8 hours (DU)
• 2 x V-brackets with chains
• Ergonomic display unit
• 5.6 in colour resistive touchscreen LCD
• Operating temperature: 0 to 45 °C
• Features an IP rating of IP54

Product Application Information

Shaft alignment is recommended for almost every industry, as it enables machine uptime to be improved and maintenance costs to be reduced. The simplicity of the TKSA 41 provides greater confidence for the performance of alignment tasks on all types of horizontal rotating machines.

Laser Shaft Alignment Tools

Incorrect shaft alignment can contribute to premature bearing failures, shaft fatigue, seal problems vibration and overheating. SKF’s range of laser alignment tools provides maintenance engineers with a highly accurate and easy to use solution to these problems that is more accurate and faster than traditional dial test indicator methods, removing the need for consuming calculations by the engineer.

You may be interested in