Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF Alignment Laser TKSA 51, Class 2

RS Stock No.: 124-8488Brand: SKFManufacturers Part No.: TKSA 51
brand-logo
View all in Shaft Alignment Tools

Technical Document

Specifications

Brand

SKF

Laser Class

Class 2

Measurement Range

0.07 → 5m

Weight

2.9kg

Country of Origin

Germany

Product details

SKF Shaft Alignment Tool TKSA 51

The TKSA 51 shaft alignment tool from SKF provides high measurement flexibility and performance suitability. The TKSA 51 app has been designed to work on a tablet or smartphone and requires no special training. The mobile app includes tutorial videos clearly showing how the TKSA 51 can be operated and how it can provide accurate measurements.

Features and Benefits

• Three-position measurement system enables alignment applications within a limited space
• Automatic alignment reports
• Compact, lightweight and easy to carry
• 3D live view
• Disturbance compensation
• App available at Apple AppStore or Google Play Store
• Operating system requirements iOS 8 or Android 4.4.2 and above

Product Application Information

The TKSA 51 can be used on the broadest range of applications such as motors, drives, fans, pumps, gearboxes and more. It has a compact, lightweight design with high measurement flexibility enabling it to be used on virtually any machine.

Laser Shaft Alignment Tools

Incorrect shaft alignment can contribute to premature bearing failures, shaft fatigue, seal problems vibration and overheating. SKF’s range of laser alignment tools provides maintenance engineers with a highly accurate and easy to use solution to these problems that is more accurate and faster than traditional dial test indicator methods, removing the need for consuming calculations by the engineer.

Stock information temporarily unavailable.

AED 25,441.88

AED 25,441.88 Each (ex VAT)

AED 26,713.97

AED 26,713.97 Each (inc. VAT)

SKF Alignment Laser TKSA 51, Class 2

AED 25,441.88

AED 25,441.88 Each (ex VAT)

AED 26,713.97

AED 26,713.97 Each (inc. VAT)

SKF Alignment Laser TKSA 51, Class 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Laser Class

Class 2

Measurement Range

0.07 → 5m

Weight

2.9kg

Country of Origin

Germany

Product details

SKF Shaft Alignment Tool TKSA 51

The TKSA 51 shaft alignment tool from SKF provides high measurement flexibility and performance suitability. The TKSA 51 app has been designed to work on a tablet or smartphone and requires no special training. The mobile app includes tutorial videos clearly showing how the TKSA 51 can be operated and how it can provide accurate measurements.

Features and Benefits

• Three-position measurement system enables alignment applications within a limited space
• Automatic alignment reports
• Compact, lightweight and easy to carry
• 3D live view
• Disturbance compensation
• App available at Apple AppStore or Google Play Store
• Operating system requirements iOS 8 or Android 4.4.2 and above

Product Application Information

The TKSA 51 can be used on the broadest range of applications such as motors, drives, fans, pumps, gearboxes and more. It has a compact, lightweight design with high measurement flexibility enabling it to be used on virtually any machine.

Laser Shaft Alignment Tools

Incorrect shaft alignment can contribute to premature bearing failures, shaft fatigue, seal problems vibration and overheating. SKF’s range of laser alignment tools provides maintenance engineers with a highly accurate and easy to use solution to these problems that is more accurate and faster than traditional dial test indicator methods, removing the need for consuming calculations by the engineer.