Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF TKTL 11 Infrared Thermometer, -60°C Min, +625°C Max, 2 °C Accuracy, °C and °F Measurements

RS Stock No.: 241-1562Brand: SKFManufacturers Part No.: TKTL 11
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

SKF

Absolute Maximum Temperature Measurement

+625°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Best Accuracy

2 °C

Distance to spot Ratio

16:1

Absolute Minimum Temperature Measurement

-60°C

Emissivity

0.95

Model Number p

TKTL 11

Resolution

0.1 °C

Dimensions

119.2 x 171.8 x 47.5mm

Weight

255.7g

Country of Origin

China

Stock information temporarily unavailable.

AED 871.71

AED 871.71 Each (ex VAT)

AED 915.30

AED 915.30 Each (inc. VAT)

SKF TKTL 11 Infrared Thermometer, -60°C Min, +625°C Max, 2 °C Accuracy, °C and °F Measurements

AED 871.71

AED 871.71 Each (ex VAT)

AED 915.30

AED 915.30 Each (inc. VAT)

SKF TKTL 11 Infrared Thermometer, -60°C Min, +625°C Max, 2 °C Accuracy, °C and °F Measurements
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Absolute Maximum Temperature Measurement

+625°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Best Accuracy

2 °C

Distance to spot Ratio

16:1

Absolute Minimum Temperature Measurement

-60°C

Emissivity

0.95

Model Number p

TKTL 11

Resolution

0.1 °C

Dimensions

119.2 x 171.8 x 47.5mm

Weight

255.7g

Country of Origin

China