Technical Document
Specifications
Brand
SKFMaterial
Stainless Steel
Thickness
0.05mm
Length
100mm
Width
100mm
Slot Width
32mm
Colour
Grey
Country of Origin
Bulgaria
Stock information temporarily unavailable.
AED 111.40
AED 111.40 Each (ex VAT)
AED 116.97
AED 116.97 Each (inc. VAT)
Grey Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.05mm
1
AED 111.40
AED 111.40 Each (ex VAT)
AED 116.97
AED 116.97 Each (inc. VAT)
Grey Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.05mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 111.40 |
5 - 9 | AED 106.95 |
10+ | AED 104.75 |
Technical Document
Specifications
Brand
SKFMaterial
Stainless Steel
Thickness
0.05mm
Length
100mm
Width
100mm
Slot Width
32mm
Colour
Grey
Country of Origin
Bulgaria