Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF Shim Kit, Stainless Steel - Silver

RS Stock No.: 308-675Brand: SKFManufacturers Part No.: TMAS 125-040
View all in Shim Kits

Technical Document

Specifications

Material

Stainless Steel

Thickness

0.4mm

Length

125mm

Width

125mm

Number of Sheets

10

Colour

Silver

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

SKF Shim Kit, Stainless Steel - Silver

P.O.A.

SKF Shim Kit, Stainless Steel - Silver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Stainless Steel

Thickness

0.4mm

Length

125mm

Width

125mm

Number of Sheets

10

Colour

Silver

Country of Origin

Bulgaria