Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Grey Stainless Steel Pre-Cut Shim, 125mm x 125mm x 2mm

RS Stock No.: 204-4511Brand: SKFManufacturers Part No.: TMAS 125-200
brand-logo
View all in Pre-Cut Shims

Technical Document

Specifications

Brand

SKF

Material

Stainless Steel

Thickness

2mm

Length

125mm

Width

125mm

Slot Width

45mm

Colour

Grey

Country of Origin

Bulgaria

Stock information temporarily unavailable.

AED 593.04

AED 593.04 Each (ex VAT)

AED 622.69

AED 622.69 Each (inc. VAT)

Grey Stainless Steel Pre-Cut Shim, 125mm x 125mm x 2mm

AED 593.04

AED 593.04 Each (ex VAT)

AED 622.69

AED 622.69 Each (inc. VAT)

Grey Stainless Steel Pre-Cut Shim, 125mm x 125mm x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 593.04
5 - 9AED 580.07
10+AED 577.13

Technical Document

Specifications

Brand

SKF

Material

Stainless Steel

Thickness

2mm

Length

125mm

Width

125mm

Slot Width

45mm

Colour

Grey

Country of Origin

Bulgaria