Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF Shim Kit, Stainless Steel - Silver

RS Stock No.: 308-690Brand: SKFManufacturers Part No.: TMAS 75-300
brand-logo
View all in Shim Kits

Technical Document

Specifications

Brand

SKF

Material

Stainless Steel

Thickness

3mm

Length

75mm

Width

75mm

Number of Sheets

10

Colour

Silver

Country of Origin

Bulgaria

Stock information temporarily unavailable.

AED 556.82

AED 556.82 Each (ex VAT)

AED 584.66

AED 584.66 Each (inc. VAT)

SKF Shim Kit, Stainless Steel - Silver

AED 556.82

AED 556.82 Each (ex VAT)

AED 584.66

AED 584.66 Each (inc. VAT)

SKF Shim Kit, Stainless Steel - Silver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Material

Stainless Steel

Thickness

3mm

Length

75mm

Width

75mm

Number of Sheets

10

Colour

Silver

Country of Origin

Bulgaria