Technical Document
Specifications
Brand
SKFPuller Type
Bearing Puller
Capacity
35 → 150 mm
Hydraulic Force
10.2t
Operation
Hand
Number of Pieces
14
Country of Origin
Taiwan, Province Of China
Product details
SKF Strong Back Pullers TMBS E Series
The SKF TMBS E series of back pullers are easily inserted between the bearing and shoulder on the shaft. They have a spring loaded centre point allowing easier puller centring and a safety valve minimising puller overload.
Features and Benefits
TMBS 100E and TMBS 150E supplied with extension rods and hydraulic spindle (80 mm stroke)
TMBS 50E equipped with a mechanical spindle
Special separator design allowing easy insertion
Spring-loaded centre point
Can be used in tight places
Product Application Information
The pullers facilitate dismounting of bearings in applications where the use of traditional jaw pullers is restricted due to lack of space or the application demands a long reach.
AED 4,727.60
AED 4,727.60 Each (ex VAT)
AED 4,963.98
AED 4,963.98 Each (inc. VAT)
1
AED 4,727.60
AED 4,727.60 Each (ex VAT)
AED 4,963.98
AED 4,963.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFPuller Type
Bearing Puller
Capacity
35 → 150 mm
Hydraulic Force
10.2t
Operation
Hand
Number of Pieces
14
Country of Origin
Taiwan, Province Of China
Product details
SKF Strong Back Pullers TMBS E Series
The SKF TMBS E series of back pullers are easily inserted between the bearing and shoulder on the shaft. They have a spring loaded centre point allowing easier puller centring and a safety valve minimising puller overload.
Features and Benefits
TMBS 100E and TMBS 150E supplied with extension rods and hydraulic spindle (80 mm stroke)
TMBS 50E equipped with a mechanical spindle
Special separator design allowing easy insertion
Spring-loaded centre point
Can be used in tight places
Product Application Information
The pullers facilitate dismounting of bearings in applications where the use of traditional jaw pullers is restricted due to lack of space or the application demands a long reach.