SKF Hand Bearing Puller, 7 → 9 mm, 10 → 12 mm, 15 → 17 mm, 20 → 28 mm Capacity, 6-Piece

RS Stock No.: 189-538Brand: SKFManufacturers Part No.: TMIP 7-28
brand-logo
View all in Bearing Pullers

Technical Document

Specifications

Brand

SKF

Capacity

7 → 9 mm, 10 → 12 mm, 15 → 17 mm, 20 → 28 mm

Puller Type

Bearing Puller

Operation

Hand

Number of Pieces

6

Country of Origin

Slovenia

Product details

SKF Internal Bearing Puller Kits TMIP Series

The TMIP series internal bearing puller kits are a fast and easy way of dismounting bearings from housings, where the fit is on the outer ring. The pullers by SKF are constructed for optimum strength and durability and suit a wide range of bearing bore diameters. A sliding hammer allows high impact forces to be applied and is ergonomically designed to enhance user safety.

Features and Benefits

• Unique patented SKF design can reduce dismounting time
• Unlike most internal bearing pullers, the spring loaded extractors can be quickly and easily fitted to the inner ring in just one quick action.
• Claw design provides a strong and secure grip behind the inner ring, allowing a high puller force to be applied
• Two different kits to suit bearing bores between 7 mm to 28 mm and 30 mm to 60 mm

Supplied with

TMIP 7-28 Extractors Ø: 7 → 9 mm, 10 → 12 mm, 15 → 17 mm and 20 → 28 mm
TMIP 30-60 Extractors Ø: 30 → 40 mm and 45 → 60 mm
Slide hammer and plastic carry case

Stock information temporarily unavailable.

AED 2,430.70

AED 2,430.70 1 Kit (ex VAT)

AED 2,552.23

AED 2,552.23 1 Kit (inc. VAT)

SKF Hand Bearing Puller, 7 → 9 mm, 10 → 12 mm, 15 → 17 mm, 20 → 28 mm Capacity, 6-Piece

AED 2,430.70

AED 2,430.70 1 Kit (ex VAT)

AED 2,552.23

AED 2,552.23 1 Kit (inc. VAT)

SKF Hand Bearing Puller, 7 → 9 mm, 10 → 12 mm, 15 → 17 mm, 20 → 28 mm Capacity, 6-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Capacity

7 → 9 mm, 10 → 12 mm, 15 → 17 mm, 20 → 28 mm

Puller Type

Bearing Puller

Operation

Hand

Number of Pieces

6

Country of Origin

Slovenia

Product details

SKF Internal Bearing Puller Kits TMIP Series

The TMIP series internal bearing puller kits are a fast and easy way of dismounting bearings from housings, where the fit is on the outer ring. The pullers by SKF are constructed for optimum strength and durability and suit a wide range of bearing bore diameters. A sliding hammer allows high impact forces to be applied and is ergonomically designed to enhance user safety.

Features and Benefits

• Unique patented SKF design can reduce dismounting time
• Unlike most internal bearing pullers, the spring loaded extractors can be quickly and easily fitted to the inner ring in just one quick action.
• Claw design provides a strong and secure grip behind the inner ring, allowing a high puller force to be applied
• Two different kits to suit bearing bores between 7 mm to 28 mm and 30 mm to 60 mm

Supplied with

TMIP 7-28 Extractors Ø: 7 → 9 mm, 10 → 12 mm, 15 → 17 mm and 20 → 28 mm
TMIP 30-60 Extractors Ø: 30 → 40 mm and 45 → 60 mm
Slide hammer and plastic carry case