Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

SKF Lever Press Bearing Puller, 65.0 mm Capacity, 0.7t Force

RS Stock No.: 845-8356Brand: SKFManufacturers Part No.: TMMP 2X65
brand-logo
View all in Bearing Pullers

Technical Document

Specifications

Brand

SKF

Capacity

65.0 mm

Puller Type

Bearing Puller

Hydraulic Force

0.7t

Operation

Lever Press

Case Material

Steel

Country of Origin

Hungary

Product details

Standard Jaw Pullers TMMP Series

The TMMP series of standard jaw pullers are versatile and one of the easiest and most effective ways to dismount small to medium size bearings. Using an SKF mechanical jaw puller helps ensure that no damage is caused to the bearing or to the bearing seating during dismounting. SKF standard jaw pullers offer easy and safe jaw puller operation.

Features and Benefits

• Range of jaw pullers with two or three arms
• Maximum nominal span from 65 mm to 300 mm
• Cone system for automatic centring and secure positioning of arms
• Strong springs to keep arms apart for easy operation
• Hardened, high-quality carbon steel

Stock information temporarily unavailable.

AED 496.51

AED 496.51 Each (ex VAT)

AED 521.34

AED 521.34 Each (inc. VAT)

SKF Lever Press Bearing Puller, 65.0 mm Capacity, 0.7t Force

AED 496.51

AED 496.51 Each (ex VAT)

AED 521.34

AED 521.34 Each (inc. VAT)

SKF Lever Press Bearing Puller, 65.0 mm Capacity, 0.7t Force
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Capacity

65.0 mm

Puller Type

Bearing Puller

Hydraulic Force

0.7t

Operation

Lever Press

Case Material

Steel

Country of Origin

Hungary

Product details

Standard Jaw Pullers TMMP Series

The TMMP series of standard jaw pullers are versatile and one of the easiest and most effective ways to dismount small to medium size bearings. Using an SKF mechanical jaw puller helps ensure that no damage is caused to the bearing or to the bearing seating during dismounting. SKF standard jaw pullers offer easy and safe jaw puller operation.

Features and Benefits

• Range of jaw pullers with two or three arms
• Maximum nominal span from 65 mm to 300 mm
• Cone system for automatic centring and secure positioning of arms
• Strong springs to keep arms apart for easy operation
• Hardened, high-quality carbon steel