Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF TS 56 Ring Seal -, 260mm ID

RS Stock No.: 212-1421Brand: SKFManufacturers Part No.: TS 56
brand-logo

Technical Document

Specifications

Brand

SKF

Inside Diameter

260mm

Centre Height

260mm

Mount Hole Size

36 mm

Length

770mm

Country of Origin

Lithuania

Stock information temporarily unavailable.

AED 3,002.11

AED 3,002.11 Each (ex VAT)

AED 3,152.22

AED 3,152.22 Each (inc. VAT)

SKF TS 56 Ring Seal -, 260mm ID

AED 3,002.11

AED 3,002.11 Each (ex VAT)

AED 3,152.22

AED 3,152.22 Each (inc. VAT)

SKF TS 56 Ring Seal -, 260mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

260mm

Centre Height

260mm

Mount Hole Size

36 mm

Length

770mm

Country of Origin

Lithuania