Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF TPE Seal, 90mm ID, 147.5mm OD, 16mm

RS Stock No.: 506-678Brand: SKFManufacturers Part No.: TSN 520 L
brand-logo
View all in Seals

Technical Document

Specifications

Brand

SKF

Inside Diameter

90mm

Outside Diameter

147.5mm

Seal Type

Four-Lip Seal

Thickness

16mm

Seal Material

TPE

Country of Origin

Sweden

Product details

Double-Lip Seal, Type L

Double-lip L seals are made of thermoplastic elastomer (TPE) and can be used for peripheral speeds of up to 13 m/s (2600 ft/min). In all other aspects, they are the same as the G seal. However they are only available for metric shafts in housing sizes 507-522, as of March 2007. The double-lip L seals are identified by the designation prefix TSN, followed by the size identification and the suffix L, for example, TSN 511 L.

Plummer Blocks, Bearing Lubrication and Accessories

Stock information temporarily unavailable.

AED 251.74

AED 251.74 Each (ex VAT)

AED 264.33

AED 264.33 Each (inc. VAT)

SKF TPE Seal, 90mm ID, 147.5mm OD, 16mm

AED 251.74

AED 251.74 Each (ex VAT)

AED 264.33

AED 264.33 Each (inc. VAT)

SKF TPE Seal, 90mm ID, 147.5mm OD, 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 251.74
5 - 9AED 241.76
10 - 24AED 238.14
25+AED 236.78

Technical Document

Specifications

Brand

SKF

Inside Diameter

90mm

Outside Diameter

147.5mm

Seal Type

Four-Lip Seal

Thickness

16mm

Seal Material

TPE

Country of Origin

Sweden

Product details

Double-Lip Seal, Type L

Double-lip L seals are made of thermoplastic elastomer (TPE) and can be used for peripheral speeds of up to 13 m/s (2600 ft/min). In all other aspects, they are the same as the G seal. However they are only available for metric shafts in housing sizes 507-522, as of March 2007. The double-lip L seals are identified by the designation prefix TSN, followed by the size identification and the suffix L, for example, TSN 511 L.

Plummer Blocks, Bearing Lubrication and Accessories