SKF W 6002-2RS1/VP311 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 32mm O.D

Technical Document
Specifications
Brand
SKFInside Diameter
15mm
Outside Diameter
32mm
Race Width
9mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Stainless Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
2.8kN
Dynamic Load Rating
4.88kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Type
Plain
Race Material
Stainless Steel
Partial Bearing Code
6002
Country of Origin
Japan
Product details
SKF Food Line Stainless Steel Deep Groove Ball Bearings
The Food Line series of stainless steel deep groove ball bearings by SKF can be used for a wide range of food and beverage applications. They are corrosion resistant when exposed to moisture and several other media and can accommodate radial loads and axial loads in both directions. These bearings have a lower load carrying capacity than same-sized bearings made of high chromium steel.
Reliably made and food safety-compliant, these bearings for wet and corrosive environments have been designed to meet food and beverage industry needs and requirements.
Features and Benefits
Prelubrication with high-quality grease registered by NSF as category H1
A nitrile rubber seal material that is coloured blue for optical detectability and is compliant with FDA and EC recommendations
Stainless steel (440C) for inner ring, outer ring, rolling elements and cage
Stainless steel backing plate for the seal
Product Application Information
SKF Food Line stainless steel deep groove ball bearings are ideal for virtually any application in the food and beverage industry. They can process where corrosion can cause downtime or food safety is at risk.
AED 121.70
AED 121.70 Each (ex VAT)
AED 127.78
AED 127.78 Each (inc. VAT)
1
AED 121.70
AED 121.70 Each (ex VAT)
AED 127.78
AED 127.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 121.70 |
5 - 9 | AED 116.92 |
10 - 24 | AED 114.45 |
25+ | AED 111.82 |
Technical Document
Specifications
Brand
SKFInside Diameter
15mm
Outside Diameter
32mm
Race Width
9mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Stainless Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
2.8kN
Dynamic Load Rating
4.88kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Type
Plain
Race Material
Stainless Steel
Partial Bearing Code
6002
Country of Origin
Japan
Product details
SKF Food Line Stainless Steel Deep Groove Ball Bearings
The Food Line series of stainless steel deep groove ball bearings by SKF can be used for a wide range of food and beverage applications. They are corrosion resistant when exposed to moisture and several other media and can accommodate radial loads and axial loads in both directions. These bearings have a lower load carrying capacity than same-sized bearings made of high chromium steel.
Reliably made and food safety-compliant, these bearings for wet and corrosive environments have been designed to meet food and beverage industry needs and requirements.
Features and Benefits
Prelubrication with high-quality grease registered by NSF as category H1
A nitrile rubber seal material that is coloured blue for optical detectability and is compliant with FDA and EC recommendations
Stainless steel (440C) for inner ring, outer ring, rolling elements and cage
Stainless steel backing plate for the seal
Product Application Information
SKF Food Line stainless steel deep groove ball bearings are ideal for virtually any application in the food and beverage industry. They can process where corrosion can cause downtime or food safety is at risk.