SKF W 6003-2RS1/VP311 Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 35mm O.D

RS Stock No.: 125-1232Brand: SKFManufacturers Part No.: W 6003-2RS1/VP311
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

3.15kN

Dynamic Load Rating

4.94kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Stainless Steel

Partial Bearing Code

6003

Race Type

Plain

Country of Origin

Japan

Stock information temporarily unavailable.

AED 157.40

AED 157.40 Each (ex VAT)

AED 165.27

AED 165.27 Each (inc. VAT)

SKF W 6003-2RS1/VP311 Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 35mm O.D

AED 157.40

AED 157.40 Each (ex VAT)

AED 165.27

AED 165.27 Each (inc. VAT)

SKF W 6003-2RS1/VP311 Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 35mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 157.40
5 - 9AED 151.20
10 - 24AED 148.00
25+AED 144.74

Technical Document

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

3.15kN

Dynamic Load Rating

4.94kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Stainless Steel

Partial Bearing Code

6003

Race Type

Plain

Country of Origin

Japan