Technical Document
Specifications
Brand
SKFInside Diameter
20mm
Outside Diameter
42mm
Race Width
12mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Stainless Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
5kN
Dynamic Load Rating
8.06kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Material
Stainless Steel
Partial Bearing Code
6004
Race Type
Plain
Country of Origin
Japan
Product details
SKF Food Line Stainless Steel Deep Groove Ball Bearings
The Food Line series of stainless steel deep groove ball bearings by SKF can be used for a wide range of food and beverage applications. They are corrosion resistant when exposed to moisture and several other media and can accommodate radial loads and axial loads in both directions. These bearings have a lower load carrying capacity than same-sized bearings made of high chromium steel.
Reliably made and food safety-compliant, these bearings for wet and corrosive environments have been designed to meet food and beverage industry needs and requirements.
Features and Benefits
Prelubrication with high-quality grease registered by NSF as category H1
A nitrile rubber seal material that is coloured blue for optical detectability and is compliant with FDA and EC recommendations
Stainless steel (440C) for inner ring, outer ring, rolling elements and cage
Stainless steel backing plate for the seal
Product Application Information
SKF Food Line stainless steel deep groove ball bearings are ideal for virtually any application in the food and beverage industry. They can process where corrosion can cause downtime or food safety is at risk.
AED 205.38
AED 205.38 Each (ex VAT)
AED 215.65
AED 215.65 Each (inc. VAT)
1
AED 205.38
AED 205.38 Each (ex VAT)
AED 215.65
AED 215.65 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 205.38 |
5 - 9 | AED 197.14 |
10 - 24 | AED 192.99 |
25+ | AED 188.95 |
Technical Document
Specifications
Brand
SKFInside Diameter
20mm
Outside Diameter
42mm
Race Width
12mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Stainless Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
5kN
Dynamic Load Rating
8.06kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Material
Stainless Steel
Partial Bearing Code
6004
Race Type
Plain
Country of Origin
Japan
Product details
SKF Food Line Stainless Steel Deep Groove Ball Bearings
The Food Line series of stainless steel deep groove ball bearings by SKF can be used for a wide range of food and beverage applications. They are corrosion resistant when exposed to moisture and several other media and can accommodate radial loads and axial loads in both directions. These bearings have a lower load carrying capacity than same-sized bearings made of high chromium steel.
Reliably made and food safety-compliant, these bearings for wet and corrosive environments have been designed to meet food and beverage industry needs and requirements.
Features and Benefits
Prelubrication with high-quality grease registered by NSF as category H1
A nitrile rubber seal material that is coloured blue for optical detectability and is compliant with FDA and EC recommendations
Stainless steel (440C) for inner ring, outer ring, rolling elements and cage
Stainless steel backing plate for the seal
Product Application Information
SKF Food Line stainless steel deep groove ball bearings are ideal for virtually any application in the food and beverage industry. They can process where corrosion can cause downtime or food safety is at risk.