SKF W 6005-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 47mm O.D

RS Stock No.: 893-0209Brand: SKFManufacturers Part No.: W 6005-2RS1
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

47mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

5.85kN

Dynamic Load Rating

8.71kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Stainless Steel

Partial Bearing Code

6005

Race Type

Plain

Country of Origin

Japan

Stock information temporarily unavailable.

AED 238.35

AED 238.35 Each (ex VAT)

AED 250.27

AED 250.27 Each (inc. VAT)

SKF W 6005-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 47mm O.D

AED 238.35

AED 238.35 Each (ex VAT)

AED 250.27

AED 250.27 Each (inc. VAT)

SKF W 6005-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 47mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 238.35
5 - 9AED 228.85
10 - 24AED 224.12
25+AED 219.29

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

47mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

5.85kN

Dynamic Load Rating

8.71kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Stainless Steel

Partial Bearing Code

6005

Race Type

Plain

Country of Origin

Japan